GBC60DCAS

Heilind Number:SULGBC60DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCAS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCAS

Detailed Description

The SKU GBC60DCAS features a female connector with two rows, designed for secure board-to-board or card edge connections. Constructed with PA9T and Phosphor Bronze materials, it ensures reliable performance even in harsh environments, with a wide operating temperature range of -65 to 125°C. The contact material is Gold-plated for enhanced conductivity, while the termination method is through-hole, guaranteeing easy and durable installation. With a pitch of 2.54mm, 120 positions, and a 700VAC voltage rating, this connector is suitable for high-density applications requiring a current rating of 3A. Its hairpin contact type and right-angle orientation offer versatile connectivity options. The connector, measuring 15.49mm in height and 9.4mm in width, is compact yet efficient. Its matte tin termination plating ensures compatibility with various PCBs. Ideal for use in industrial and electronic systems, the GBC60DCAS meets the highest quality standards for seamless integration.