GBC60DCAT

Heilind Number:SULGBC60DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DCAT

Detailed Description

Introducing the GBC60DCAT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Boasting 120 positions in 2 rows with a pitch of 2.54mm (.1in), it provides ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Matte Tin termination plating and a wide operating temperature range of -65 to 125°C further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for use in aerospace, defense, and industrial systems, the GBC60DCAT sets the standard for high-reliability connectivity.