GBC60DCBD-S189

Heilind Number:SULGBC60DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCBD-S189

Detailed Description

Introducing the GBC60DCBD-S189, a cutting-edge board-to-board PCB connector designed for high-performance applications. Crafted with precision, this connector features a female gender, two rows, and a clearance hole mount type for seamless installation. The termination method of Thru Hole, along with contact material made of Phosphor Bronze and gold plating, ensures reliable conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it guarantees efficient power transmission. The hairpin contact type and right-angle orientation, paired with 120 positions and a tail length of 4.57mm, offer versatility in connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, and termination plating of Matte Tin, it meets the highest standards of quality and performance. Perfect for use in industries where reliability is paramount, the GBC60DCBD-S189 is a top choice for engineers and manufacturers seeking superior connectivity solutions. Elevate your electronic systems with this high-reliability connector.