| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC60DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC60DCBD |
GBC60DCBD
| Heilind Number: | SULGBC60DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC60DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC60DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row configuration with a total of 120 positions, it offers ample connectivity options. The contact material is gold-plated for enhanced conductivity, while the clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries. Its right-angle orientation and compact design make it ideal for space-constrained PCB layouts. Trust the GBC60DCBD for exceptional performance in your next project.

