GBC60DCBH

Heilind Number:SULGBC60DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCBH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCBH

Detailed Description

Introducing the GBC60DCBH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Constructed with PA9T and Phosphor Bronze materials, this female connector boasts a durable and reliable build. With a compact form factor and right-angle orientation, it efficiently accommodates tight spaces on PCBs. Featuring two rows and 120 positions, it offers ample connectivity options. The contact pins, made of Phosphor Bronze and plated with gold for enhanced conductivity, ensure optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-speed and high-voltage requirements. Its hairpin contact type and thru-hole termination method guarantee secure and stable connections. The connector operates flawlessly in a wide temperature range from -65 to 125°C, making it suitable for various environments. Its matte tin termination plating enhances solderability. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, the GBC60DCBH sets a new standard in connectivity solutions.