GBC60DCBI

Heilind Number:SULGBC60DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCBI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCBI

Detailed Description

Introducing the GBC60DCBI, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and threaded mount type make it easy to securely install. The termination method of thru-hole soldering guarantees a strong and lasting connection. Each contact is made of gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for high-power applications. The hairpin contact type and right-angle orientation allow for efficient signal transmission and space-saving installation. Offering 120 positions and a tail length of 4.57mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The termination plating of matte tin ensures compatibility with lead-free soldering processes. As part of the hi-rel category, it meets stringent reliability standards. The GBC60DCBI is the perfect solution for aerospace, defense, and other mission-critical systems.