GBC60DCBN

Heilind Number:SULGBC60DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCBN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCBN

Detailed Description

Introducing the GBC60DCBN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the requirements of power-intensive systems. Featuring a female gender, two rows of contacts, and a right-angle orientation, it offers versatility in installation. The contact pins, made of gold-plated phosphor bronze, guarantee excellent signal transmission. With a pitch of 2.54mm, it's suitable for standard PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Its matte tin termination plating ensures durability. With 120 positions and a compact profile, it's perfect for space-constrained designs. Trust the GBC60DCBN for secure and efficient board-to-board connections in your electronic projects.