GBC60DCBT

Heilind Number:SULGBC60DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCBT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCBT

Detailed Description

Introducing the GBC60DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a threaded mount and through-hole termination, it offers secure installation on PCBs. The hairpin contact type with a pitch of 2.54mm guarantees efficient connectivity, while its 700VAC voltage rating makes it suitable for power applications. With a right-angle orientation and a dual-row configuration of 120 positions, it maximizes space utilization on the board. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures long-term durability. Suitable for use in aerospace, defense, and industrial electronics, the GBC60DCBT sets a new standard in high-reliability connectivity.