GBC60DCCD-S189

Heilind Number:SULGBC60DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCCD-S189

Detailed Description

Introducing the GBC60DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 120 female contacts in a dual-row configuration, offering excellent connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for a wide range of power and signal applications. Its thru-hole termination method and clearance hole mount type make installation easy and secure. With an operating temperature range of -65 to 125°C, it's ideal for harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it's a space-saving solution for your PCB connectivity needs. Trust in the GBC60DCCD-S189 for seamless and durable board-to-board connections.