GBC60DCCD

Heilind Number:SULGBC60DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCCD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCCD

Detailed Description

Introducing the GBC60DCCD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. Its contact material of PA9T and phosphor bronze, with gold plating, ensures excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. The hairpin contact type and right-angle orientation make it easy to install and space-efficient. With a total of 120 positions and a tail length of 6.35mm, it offers ample connectivity options. The clearance hole mount type and matte tin termination plating further enhance its reliability. Whether for industrial machinery, telecommunications, or aerospace applications, the GBC60DCCD is the perfect choice for high-reliability connectivity.