GBC60DCCH

Heilind Number:SULGBC60DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCCH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCCH

Detailed Description

Introducing the GBC60DCCH, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm, this connector features two rows and 120 positions, allowing for seamless and efficient connections in electronic systems. Its female gender and right-angle orientation offer flexibility in mounting, while the clearance hole and through-hole termination method ensure secure attachment. Constructed with PA9T and phosphor bronze, and plated with gold and matte tin, this connector guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of applications. The hairpin contact type further enhances its performance, making it an essential component in demanding environments. With a compact size of 9.4mm in width and 15.49mm in height, the GBC60DCCH is ideal for space-constrained designs. Trust in this connector for seamless and reliable connections in your electronic projects.