GBC60DCCI

Heilind Number:SULGBC60DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCCI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCCI

Detailed Description

Introducing the GBC60DCCI, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board or card-edge connections in electronic devices. With a compact form factor and a 2.54mm pitch, this female connector features two rows of 120 gold-plated hairpin contacts, ensuring reliable signal transmission at up to 3A and 700VAC. Its threaded mount type and thru-hole termination method offer secure and easy installation, while the right-angle orientation allows for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. With a durable matte tin termination plating and a connector height of 15.49mm, the GBC60DCCI guarantees long-lasting performance and stability, making it a crucial component in any high-reliability electronic system.