GBC60DCCN

Heilind Number:SULGBC60DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DCCN

Detailed Description

Introducing the GBC60DCCN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a sturdy construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. Its female gender, dual-row configuration, and right-angle orientation make it ideal for space-saving installations. The Thru Hole termination method guarantees secure attachment to the PCB, while the 2.54mm pitch accommodates standard spacing requirements. Operating at a voltage of 700VAC and with an amperage rating of 3A, it meets stringent performance standards. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for industrial and harsh environment applications. The GBC60DCCN is the perfect choice for high-reliability connectivity solutions in aerospace, defense, and industrial systems.