GBC60DCCS

Heilind Number:SULGBC60DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DCCS

Detailed Description

Introducing the GBC60DCCS, a high-performance board-to-board PCB connector designed for critical applications. With a short_description of PA9T & PHOSPHOR BRONZE, this connector ensures reliable connectivity even in harsh environments. Featuring a gender of Female and a durable construction with contact_material of Phosphor Bronze and contact_plating of Gold, it guarantees optimal signal transfer. The 2.54 mm pitch and 700 VAC voltage rating make it suitable for various electronic systems. Its innovative Hairpin contact type and Right Angle orientation offer easy mating and space-saving benefits. With 120 positions and Thru Hole termination method, it provides secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for aerospace, military, and industrial applications. Trust the GBC60DCCS for superior performance in your connectivity needs.