GBC60DCCT

Heilind Number:SULGBC60DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCCT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCCT

Detailed Description

Introducing the GBC60DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector, with two rows and a threaded mount type, offers secure attachment. Contact points plated with gold guarantee excellent signal transmission, while the hairpin contact type and right-angle orientation optimize space utilization. With 120 positions and a 2.54mm pitch, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The matte tin termination plating enhances durability. This connector, part of the hi-rel category, is ideal for critical applications where performance and reliability are paramount. Upgrade your connectivity solutions with the GBC60DCCT.