GBC60DCKD

Heilind Number:SULGBC60DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCKD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCKD

Detailed Description

Introducing the GBC60DCKD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures optimal conductivity and durability. The female gender, two rows, and clearance hole mount type make it versatile for various PCB configurations. With a pitch of 2.54mm and contact plating in gold, it guarantees secure and efficient signal transmission. Operating at voltages up to 700VAC and amperages of 3A, it meets high power demands with ease. The loop bellow contact type and thru-hole termination method offer seamless integration. With 120 positions and a straight orientation, it provides ample connectivity options. Tailored for demanding environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating ensures long-term performance. Compact in size with dimensions of 15.49mm height and 9.4mm width, it's ideal for space-constrained applications. Whether in aerospace, defense, or industrial sectors, the GBC60DCKD is the connector of choice for critical connectivity needs.