GBC60DCKI-S288

Heilind Number:SULGBC60DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCKI-S288

Detailed Description

Introducing the GBC60DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 120 positions spread across 2 rows, this connector ensures reliable connectivity in complex electronic systems. Featuring a rugged PA9T housing and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission even in harsh environments. The loop bellow contact type and threaded mount offer secure and stable connections. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The termination method using card extenders and matte tin plating further enhances its durability. Trust the GBC60DCKI-S288 for high-reliability connectivity in your critical systems.