GBC60DCKI

Heilind Number:SULGBC60DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DCKI

Detailed Description

Introducing SKU GBC60DCKI, a high-performance PA9T and Phosphor Bronze female connector designed for robust connectivity in electronic systems. With a dual-row configuration featuring a threaded mount type and through-hole termination method, this connector ensures secure and stable attachment on PCBs. The contact material of Phosphor Bronze, plated with gold, guarantees reliable signal transmission with minimal signal loss. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets the demands of various applications. Featuring a loop bellow contact type and straight orientation, it offers efficient signal flow in a space-saving design. With 120 positions and a pitch of 2.54mm, it allows for dense PCB layouts. The connector's rugged construction, with an operating temperature range of -65 to 125°C, ensures durability in harsh environments. Measuring at a height of 15.49mm and width of 9.4mm, it fits seamlessly into electronic assemblies. The matte tin termination plating enhances solderability and longevity. Ideal for board-to-board and card edge connections, this connector is a reliable choice for demanding industrial and commercial applications. (Character count: 993)