| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC60DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC60DCKN |
GBC60DCKN
| Heilind Number: | SULGBC60DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC60DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC60DCKN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable signal transmission in various environments. With a 2.54mm pitch and 120 positions spread across 2 rows, it offers ample connectivity options. The Thru Hole termination method and loop bellow contact type provide secure and stable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for industrial and commercial use. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the GBC60DCKN for robust and efficient board-to-board connections in your projects.

