GBC60DCKS

Heilind Number:SULGBC60DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCKS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCKS

Detailed Description

Introducing the GBC60DCKS, a high-performance board-to-board PCB connector designed for critical applications. This connector, featuring two rows with a total of 120 positions, ensures secure and reliable connections in demanding environments. With a contact material of PA9T and Phosphor Bronze plated with Gold, it offers excellent conductivity and corrosion resistance. The termination method of Thru Hole with Side Hole mount type guarantees easy and sturdy installation. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for use in various industries. The Loop Bellow contact type and straight orientation provide efficient signal transmission. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves valuable board space. Rest assured of its durability with termination plating made of Matte Tin. Trust the GBC60DCKS for your connectivity needs in aerospace, defense, and other high-reliability applications.