GBC60DCKT

Heilind Number:SULGBC60DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCKT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCKT

Detailed Description

Introducing the GBC60DCKT, a high-performance PA9T and Phosphor Bronze connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this female connector features two rows of threaded mounting for secure PCB attachment. The termination method is through-hole, ensuring robust connectivity. Its contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. The 2.54mm pitch and straight orientation make it ideal for board-to-board applications, with 120 positions available. Operating in a wide temperature range from -65 to 125°C, this connector guarantees dependable performance. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating enhances durability. Overall, the GBC60DCKT is a top choice for high-reliability electronic systems.