GBC60DCMD

Heilind Number:SULGBC60DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DCMD

Detailed Description

The GBC60DCMD is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. With a compact form factor and two rows of 120 female contacts, it offers seamless connectivity in electronic devices. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and optimal performance. The termination method of wire wrap and contact plating with gold guarantee secure connections. Its clearance hole mount type and straight orientation make installation easy. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for diverse applications. The connector's hairpin contact type and tail length of 14.22mm provide stable signal transfer. Measuring 9.4mm in width and 15.49mm in height, it is compact yet efficient. Ideal for use in various industries, including aerospace, defense, and telecommunications, the GBC60DCMD is a reliable solution for your connectivity needs.