GBC60DCMH

Heilind Number:SULGBC60DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCMH

Detailed Description

Introducing the GBC60DCMH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable body made of PA9T and precision-engineered with Phosphor Bronze contacts, this connector ensures secure and efficient electrical connections. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The contact plating of Gold guarantees excellent conductivity, while the termination method of Wire Wrap allows for easy and reliable installation. With a pitch of 2.54mm, 120 positions, and a straight orientation, it offers versatile connectivity options. Operating flawlessly even in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Trust the GBC60DCMH for high-quality, high-reliability connections in your PCB designs.