GBC60DCMI-S288

Heilind Number:SULGBC60DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCMI-S288

Detailed Description

The GBC60DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage of 700VAC, it meets the needs of power-intensive systems. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. With 120 positions and hairpin contacts, it offers versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial settings. The matte tin termination plating ensures long-term durability. This connector, with its compact dimensions of 9.4mm width and 15.49mm height, is ideal for space-constrained PCB layouts. Whether used in aerospace, telecommunications, or industrial applications, the GBC60DCMI-S288 guarantees high reliability and performance.