GBC60DCMI

Heilind Number:SULGBC60DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DCMI

Detailed Description

Introducing the GBC60DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 120 positions for efficient connectivity. The female connector, equipped with hairpin contacts made of gold-plated phosphor bronze, ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. Its threaded mount type and wire wrap termination method offer secure and robust attachment, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Compact in size, with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained designs. Classified under the category of high-quality connectors, the GBC60DCMI is the perfect choice for mission-critical electronic systems.