GBC60DCMS-S288

Heilind Number:SULGBC60DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCMS-S288

Detailed Description

Introducing the GBC60DCMS-S288, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission in demanding environments. Featuring 120 positions and a side-hole mount type, it offers ample connectivity options while facilitating easy installation. The contact material, Phosphor Bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. With a matte tin termination plating and a compact design measuring just 9.4mm in width and 15.49mm in height, the GBC60DCMS-S288 is the perfect solution for your high-reliability connectivity needs.