GBC60DCMS

Heilind Number:SULGBC60DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DCMS

Detailed Description

SKU GBC60DCMS features a female connector with two rows for secure PCB attachment. Its side hole mount type and wire wrap termination method ensure reliable installation. Crafted from PA9T and Phosphor Bronze, this connector guarantees durability and high performance. With a contact plating of gold and contact material of Phosphor Bronze, it offers exceptional conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it suits various power applications. The hairpin contact type and straight orientation facilitate easy connections. With 120 positions and a tail length of 14.22mm, it accommodates multiple connections efficiently. Its wide operating temperature range of -65 to 125°C ensures suitability for diverse environments. Matte Tin termination plating enhances its longevity. At a compact size of 15.49mm in height and 9.4mm in width, it saves space on the PCB. This connector, classified under Board To Board PCB Connectors and Card Edge Connectors, is ideal for demanding electronic systems.