GBC60DCMT

Heilind Number:SULGBC60DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCMT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCMT

Detailed Description

Introducing the GBC60DCMT, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. This connector features a female gender with two rows, ensuring secure attachment. With a threaded mount type and wire wrap termination method, installation is efficient and reliable. The contact material of phosphor bronze plated with gold offers excellent conductivity and corrosion resistance, while the hairpin contact type and straight orientation optimize signal transmission. With 120 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125 °C, it guarantees performance even in extreme conditions. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained designs. Trust in the GBC60DCMT for seamless connectivity in your electronic systems.