GBC60DCSD

Heilind Number:SULGBC60DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DCSD

Detailed Description

Introducing the GBC60DCSD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features 120 positions with a pitch of 2.54mm, ensuring secure and precise connections. The female gender and straight orientation make it easy to integrate into your system. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, it offers reliability in harsh environments. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. Its hairpin contact type and thru-hole termination method further enhance durability. The connector's clearance hole mount type and matte tin termination plating ensure easy and reliable installation. With a connector height of 15.49mm and width of 9.4mm, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GBC60DCSD is your solution for high-reliability board-to-board connections.