GBC60DCSH

Heilind Number:SULGBC60DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCSH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCSH

Detailed Description

Meet the GBC60DCSH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capability of 700VAC, it guarantees efficient power transmission. The 120-position, dual-row design with a pitch of 2.54mm allows for secure connections in tight spaces. Its gold-plated hairpin contacts offer excellent conductivity, while the thru-hole termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The connector's straight orientation and clearance hole mount type make it versatile for various PCB assemblies. Trust the GBC60DCSH for your connectivity needs, where quality and reliability are paramount.