GBC60DCSI

Heilind Number:SULGBC60DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCSI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCSI

Detailed Description

Introducing the GBC60DCSI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even at a high amperage of 3A and voltage of 700VAC. With a threaded mount type and through-hole termination method, it guarantees secure attachment to PCBs. The connector's hairpin contact type, straight orientation, and 120 positions make it ideal for intricate circuitry layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Its matte tin termination plating enhances durability, while its compact dimensions of 15.49mm height and 9.4mm width offer efficient space utilization. Trust the GBC60DCSI for superior performance in your electronic designs.