GBC60DCSS-S288

Heilind Number:SULGBC60DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCSS-S288

Detailed Description

The GBC60DCSS-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a compact pitch of 2.54mm (.1 in) and a rugged construction, this connector ensures reliable connections in demanding environments. Featuring two rows of 120 female contacts made of PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The contact type, Hairpin, and termination method of Card Extender offer secure and efficient connectivity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its side hole mount type and straddle orientation allow for flexible installation on PCBs. The matte tin termination plating ensures durability and longevity. The GBC60DCSS-S288 is the perfect choice for applications where reliability is paramount.