GBC60DCSS

Heilind Number:SULGBC60DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCSS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCSS

Detailed Description

Introducing the GBC60DCSS, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent performance standards. The hairpin contact type and straight orientation facilitate easy and secure connections, while the side hole mount and thru-hole termination method offer versatile installation options. With 120 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its matte tin termination plating guarantees durability and longevity. Trust the GBC60DCSS for your critical connectivity needs.