GBC60DCST

Heilind Number:SULGBC60DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DCST

Detailed Description

Introducing SKU GBC60DCST, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and phosphor bronze construction, this connector ensures optimal conductivity and durability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements with ease. The female gender, two rows, and hairpin contact type offer secure and efficient connectivity. Threaded mount and thru-hole termination method guarantee easy and stable installation. Gold-plated contacts and matte tin termination plating further enhance signal transmission and corrosion resistance. With 120 positions and a 2.54mm pitch, this connector accommodates complex PCB layouts with precision. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse industrial applications. Measuring at just 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether for aerospace, telecommunications, or industrial machinery, the GBC60DCST is the perfect choice for high-reliability connectivity solutions.