GBC60DCTD

Heilind Number:SULGBC60DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DCTD

Detailed Description

Introducing the GBC60DCTD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector offers exceptional conductivity and corrosion resistance. The gold-plated contacts ensure optimal signal integrity, while the hairpin design and thru-hole termination method guarantee secure connections. Rated for 3A and 700VAC, it's suitable for a wide range of applications. Featuring two rows of 120 positions with a 2.54mm pitch, it provides ample connectivity options. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact size, measuring just .61 inches in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust the GBC60DCTD for high-reliability performance in your next project.