GBC60DCTH

Heilind Number:SULGBC60DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCTH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCTH

Detailed Description

The GBC60DCTH is a high-performance female board-to-board PCB connector crafted for demanding applications. With a robust construction that includes PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity and signal transmission. Featuring two rows of hairpin contacts with a pitch of 2.54mm, it offers a total of 120 positions for versatile connectivity. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for use in rugged environments. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation onto PCBs. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Matte Tin termination plating further enhances its durability and longevity. Ideal for aerospace, defense, and industrial applications, this connector, designated as GBC60DCTH, delivers exceptional quality and performance.