GBC60DCTN

Heilind Number:SULGBC60DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCTN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCTN

Detailed Description

Introducing the GBC60DCTN, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of PA9T and phosphor bronze contacts, ensuring reliable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it's ideal for demanding electronic setups. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for secure attachment. Operating within a wide temperature range of -65 to 125°C, this connector guarantees durability in harsh environments. With a pitch of 2.54mm and a compact design measuring 9.4mm in width and 15.49mm in height, it offers seamless integration onto PCBs. The straight orientation and hairpin contact type further facilitate efficient signal transmission. Trust the GBC60DCTN for your connectivity needs in aerospace, defense, and other industries.