GBC60DCTT

Heilind Number:SULGBC60DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCTT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCTT

Detailed Description

This PA9T and Phosphor Bronze Board-to-Board PCB Connector, with SKU GBC60DCTT, is a high-performance component designed for reliable electrical connections in demanding applications. Featuring a female gender, two rows with a pitch of 2.54mm, and a straight orientation, this connector is ideal for use in various electronic devices. With a contact material of gold-plated phosphor bronze, it ensures excellent conductivity and corrosion resistance. The termination method is through-hole, offering secure attachment to the PCB. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. This connector, with a compact size of 9.4mm in width and 15.49mm in height, is suitable for space-constrained applications. Its hairpin contact type and matte tin termination plating further enhance its durability and longevity. With 120 positions and a tail length of 4.32mm, it provides ample connectivity options. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this GBC60DCTT connector is a reliable choice for high-reliability connections.