GBC60DCWH

Heilind Number:SULGBC60DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCWH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCWH

Detailed Description

SKU GBC60DCWH features a female board-to-board PCB connector designed for high-reliability applications. The connector, with a pitch of 2.54mm, boasts 120 positions across 2 rows, allowing for efficient connectivity. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, it ensures optimal conductivity and durability. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its hairpin contact type and straight orientation further enhance its usability. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 3.18mm, provide space-saving solutions without compromising performance. Trust in the reliability and quality of the GBC60DCWH connector for your electronic connectivity needs.