GBC60DCWI-S288

Heilind Number:SULGBC60DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCWI-S288

Detailed Description

The GBC60DCWI-S288 is a high-quality board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, it offers reliable connectivity for up to 120 positions. The contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its threaded mount type and card extender termination method provide secure and easy installation. The connector's hairpin contact type and straddle orientation further enhance its performance. Matte Tin termination plating adds to its longevity. Perfect for use in aerospace, defense, and industrial applications, the GBC60DCWI-S288 is a dependable choice for your connectivity needs.