GBC60DCWI

Heilind Number:SULGBC60DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCWI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCWI

Detailed Description

Introducing the GBC60DCWI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector offers 120 positions in a double-row configuration, with a pitch of 2.54mm. Its threaded mount and through-hole termination method provide secure attachment to the PCB. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for aerospace, defense, and industrial systems. The straight orientation and hairpin contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 3.18mm, it ensures compatibility with standard PCB layouts. The matte tin termination plating adds to its durability and longevity. Trust the GBC60DCWI for seamless and durable board-to-board connections in your critical electronic designs.