GBC60DCWN

Heilind Number:SULGBC60DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCWN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCWN

Detailed Description

The GBC60DCWN is a high-performance female connector designed for PCB applications, featuring two rows of 120 contacts with a pitch of 2.54mm (.1 in). Constructed with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission with a current rating of 3A and voltage capability of 700VAC. Its hairpin contact type and thru-hole termination method offer secure and efficient connectivity. With a tail length of 3.18mm (.125 in) and compact dimensions (15.49mm high, 9.4mm wide), it is suitable for space-constrained designs. Operating reliably in harsh environments with a wide temperature range of -65 to 125°C, and featuring matte tin termination plating, this connector is ideal for demanding applications in industries such as aerospace, telecommunications, and industrial equipment. Trust in the GBC60DCWN for robust and high-speed board-to-board or card edge connections.