GBC60DCWS-S288

Heilind Number:SULGBC60DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCWS-S288

Detailed Description

Introducing the GBC60DCWS-S288, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. This female connector features two rows for enhanced connectivity, with a side hole mount type and card extender termination method ensuring secure attachment. Crafted from durable PA9T and Phosphor Bronze materials with gold contact plating, it guarantees efficient power transmission at an amperage of 3A and voltage of 700VAC. The contact type, Hairpin, offers optimal signal integrity, while the orientation is straddle for versatile installation. With 120 positions and a pitch of 2.54mm (.1in), this connector is ideal for compact designs. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it ensures compatibility with standard PCB layouts. Termination plating with Matte Tin further enhances durability. The GBC60DCWS-S288 is a top choice for demanding applications in aerospace, defense, and industrial sectors.