GBC60DCWT-S288

Heilind Number:SULGBC60DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DCWT-S288

Detailed Description

Introducing the GBC60DCWT-S288, a high-performance female board-to-board PCB connector designed for precision engineering applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it guarantees optimal conductivity and durability. The hairpin contact type and straddle orientation make it suitable for secure connections in compact spaces. With 120 positions and a termination method of card extender, it offers versatility in circuit board assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for mission-critical environments. Its threaded mount type and matte tin termination plating further enhance its functionality. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for aerospace, defense, and industrial applications where reliability is paramount. The GBC60DCWT-S288 is a must-have component for your next project.