GBC60DCWT

Heilind Number:SULGBC60DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCWT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCWT

Detailed Description

Introducing the GBC60DCWT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a short description of PA9T & Phosphor Bronze, this female connector boasts a robust construction featuring two rows and threaded mounting for secure installation. Its thru-hole termination method ensures reliable contact, while the gold-plated phosphor bronze contacts offer superior conductivity. Operating at up to 700 VAC and 3 A, this connector is suitable for high-power transmission. The 2.54mm pitch and 120 positions provide ample connectivity options, while the straight orientation and hairpin contact type streamline assembly. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the GBC60DCWT guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your PCB connectivity needs. Trust in the GBC60DCWT for seamless and durable interconnection in your electronic designs.