GBC60DETH

Heilind Number:SULGBC60DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DETH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DETH

Detailed Description

Introducing the GBC60DETH, a high-performance board-to-board PCB connector that guarantees reliable connectivity in demanding applications. With a pitch of 2.54mm and two rows of 120 positions, this connector offers ample space for intricate circuitry. Featuring PA9T and phosphor bronze construction with gold plating, it ensures optimal signal transmission and durability. The cantilever contact type and straight orientation facilitate easy mating, while the clearance hole mount type and thru-hole termination method allow for secure attachment. Rated for 3A and 700VAC, it meets stringent performance standards. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances solderability, ensuring a robust connection. Compact yet reliable, the GBC60DETH is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.