GBC60DEYH

Heilind Number:SULGBC60DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DEYH

Detailed Description

The GBC60DEYH is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and phosphor bronze, it ensures reliable conductivity even in harsh environments. Featuring a 2.54mm pitch and 120 positions across 2 rows, it offers ample connectivity options. The gold-plated contacts not only enhance signal transmission but also provide excellent corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The straight orientation and cantilever contact type further enhance its versatility. With a connector height of 10.95mm and connector width of 8.38mm, it offers a compact yet robust solution for your connectivity needs. Trust the GBC60DEYH for high-reliability performance in your next project.