GBC60DEYN

Heilind Number:SULGBC60DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DEYN

Detailed Description

Introducing the GBC60DEYN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm (.1 in) and featuring two rows of 120 positions, this connector offers ample connectivity options. The PA9T and Phosphor Bronze construction, along with gold-plated contacts, ensure excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and cantilever contact type make for easy and secure installations. With a termination method of thru-hole and termination plating in matte tin, this connector guarantees stable and long-lasting performance. Perfect for demanding environments, the GBC60DEYN is a top choice for professionals in the electronics industry.