GBC60DKAD

Heilind Number:SULGBC60DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKAD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKAD

Detailed Description

Introducing the GBC60DKAD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The right-angle orientation and cantilever contact type allow for easy and secure mating, while the clearance hole mount type and through-hole termination method ensure simple installation. With 120 positions and a pitch of 2.54mm (0.1in), it offers ample connectivity options for your PCB layout. Operating efficiently in temperatures ranging from -65 to 125°C, and with matte tin termination plating, this connector guarantees long-term performance and durability. Measuring 13.97mm (0.55in) in height and 9.4mm (0.37in) in width, it is compact yet robust, making it ideal for space-constrained applications. Whether in aerospace, industrial, or telecommunications systems, the GBC60DKAD is the perfect choice for your connectivity needs.