GBC60DKAH

Heilind Number:SULGBC60DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DKAH

Detailed Description

Introducing the GBC60DKAH, a high-performance PA9T and Phosphor Bronze female connector designed for reliable power transmission in electronic systems. With a low amperage of 3A, this connector features two rows, allowing for efficient cable management. Its clearance hole mount type and thru-hole termination method ensure secure and stable installation. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC, this connector is suitable for high-power applications. The cantilever contact type and right-angle orientation provide ease of use in tight spaces. Boasting 120 positions and a tail length of 2.54mm, it offers ample connectivity options. With an operating temperature range of -65 to 125°C, it is highly durable. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating ensures longevity. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GBC60DKAH is a versatile solution for various electronic connectivity needs.